Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SIP Angle Clamp

Номер на артикул на RS: 918-5113Марка: SIP№ по каталога на производителя: 7648
brand-logo

Технически документи

Спецификации

Brand

SIP

Accessory Type

Angle Clamp

For Use With

General Welders

Страна на произход

China

Детайли за продукта

SIP Welders Specialist Angle Clamp

The SIP 07648 and 07649 welding clamps are available in two sizes and allow just one person to set up and start welding immediately. The clamps are made from cast iron with a pivoting jaw and copper plated spindle providing spatter protection. With a sliding T handle which gives you precise clamping and holes which allow you to fix the clamp onto work benches or machine tool table. This welding angle clamp helps you to undertake numerous welding tasks under high pressure.

FEATURES and BENEFITS:
Two sizes 6 inch and 9 inch
One person set up
Made from cast iron
Pivoting jaw
Copper plated spindle
Sliding T handle
Holes for easy fixing
Fixes to workbench and machine tool tables

SIZES AVAILABLE:
Stock number 9185116 – 6 inch (07648)
Stock number 9185122 – 9 inch (07649)

Approvals

CE Approved

Информацията за складовите наличности временно не е налична.

€ 95,15

€ 95,15 Всеки (ex VAT)

SIP Angle Clamp

€ 95,15

€ 95,15 Всеки (ex VAT)

SIP Angle Clamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SIP

Accessory Type

Angle Clamp

For Use With

General Welders

Страна на произход

China

Детайли за продукта

SIP Welders Specialist Angle Clamp

The SIP 07648 and 07649 welding clamps are available in two sizes and allow just one person to set up and start welding immediately. The clamps are made from cast iron with a pivoting jaw and copper plated spindle providing spatter protection. With a sliding T handle which gives you precise clamping and holes which allow you to fix the clamp onto work benches or machine tool table. This welding angle clamp helps you to undertake numerous welding tasks under high pressure.

FEATURES and BENEFITS:
Two sizes 6 inch and 9 inch
One person set up
Made from cast iron
Pivoting jaw
Copper plated spindle
Sliding T handle
Holes for easy fixing
Fixes to workbench and machine tool tables

SIZES AVAILABLE:
Stock number 9185116 – 6 inch (07648)
Stock number 9185122 – 9 inch (07649)

Approvals

CE Approved