Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SIP Welder 30 → 175A, 230V

Номер на артикул на RS: 918-5103Марка: SIP№ по каталога на производителя: 5720
brand-logo
Преглед на всички в Заварки

Технически документи

Спецификации

Brand

SIP

Supply Voltage

230V

Welder Type

MIG Welder

Output Current

30 → 175A

Weight

57.7kg

Model Number

210ST

Страна на произход

China

Детайли за продукта

Autoplus 210ST Mig Welder

The Autoplus 210ST Dual purpose Mig welder is ideal for the easy welding on thin bodywork as it is dual purpose for welding with or without gas, and is turbo fan cooled with 6 power settings. Not only has the mig welder been wheel mounted to be easily moved around, it has been designed to give you a high duty cycle at 175 A @50% and a low current performance.

FEATURES and BENEFITS:
Gas and Gasless welding
175 A @ 15% duty cycle
30 A low current performance
Voltage (50 Hz) 230 V (35 A)
Variable spool wire size
Accepts 5 kg and 15 kg spools
6 Power settings
Turbo fan cooled
Autoplus ST Heavy duty transformer
Excellent for thin bodywork
Wheel mounted
CE Approved

DIMENSIONS:
Packaged 81.5 x 50 x 95 cm
Weight 57.5 kg

Approvals

CE Approved

MIG & TIG Welders

Информацията за складовите наличности временно не е налична.

€ 817,11

€ 817,11 Всеки (ex VAT)

SIP Welder 30 → 175A, 230V

€ 817,11

€ 817,11 Всеки (ex VAT)

SIP Welder 30 → 175A, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SIP

Supply Voltage

230V

Welder Type

MIG Welder

Output Current

30 → 175A

Weight

57.7kg

Model Number

210ST

Страна на произход

China

Детайли за продукта

Autoplus 210ST Mig Welder

The Autoplus 210ST Dual purpose Mig welder is ideal for the easy welding on thin bodywork as it is dual purpose for welding with or without gas, and is turbo fan cooled with 6 power settings. Not only has the mig welder been wheel mounted to be easily moved around, it has been designed to give you a high duty cycle at 175 A @50% and a low current performance.

FEATURES and BENEFITS:
Gas and Gasless welding
175 A @ 15% duty cycle
30 A low current performance
Voltage (50 Hz) 230 V (35 A)
Variable spool wire size
Accepts 5 kg and 15 kg spools
6 Power settings
Turbo fan cooled
Autoplus ST Heavy duty transformer
Excellent for thin bodywork
Wheel mounted
CE Approved

DIMENSIONS:
Packaged 81.5 x 50 x 95 cm
Weight 57.5 kg

Approvals

CE Approved

MIG & TIG Welders