SIP Electrode

Номер на артикул на RS: 918-5138Марка: SIP№ по каталога на производителя: 2689
brand-logo

Технически документи

Спецификации

Brand

SIP

Accessory Type

Electrode

For Use With

Arc Welders

Страна на произход

China

Детайли за продукта

SIP Mixed Pack Welding Electrodes

SIP welders 02689 display multipack of arc welding electrodes is made up of 13 electrodes per pack. The electrodes are in PVC wallets so they can be safely stored and prolong their life. All of the electrodes are designed to give you quality results when they are used with SIP welding equipment. The high quality electrodes are rutile coated providing you with an all position general purpose electrode. Not only are they excellent for working with mild steel but they give you easy striking and a stable arc including self-releasing slag plus they maintain their shape and give you a weld seam finish.

FEATURES and BENEFITS:
Multipack
Pack size of 13 various electrodes
Operate on AC or DC power source
Arc welding electrodes
Rutile coated
All position general purpose
Work well with mild steel
Easy striking
Stable arc
Self-releasing slag
Weld seam finish
Maintain their shape
Quality results

PACK CONTENTS:
6 x 1.6 mm electrodes
5 x 2 mm electrodes
2 x 2.5 mm electrodes

Информацията за складовите наличности временно не е налична.

€ 5,62

€ 0,562 Each (In a Pack of 10) (ex VAT)

SIP Electrode

€ 5,62

€ 0,562 Each (In a Pack of 10) (ex VAT)

SIP Electrode
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SIP

Accessory Type

Electrode

For Use With

Arc Welders

Страна на произход

China

Детайли за продукта

SIP Mixed Pack Welding Electrodes

SIP welders 02689 display multipack of arc welding electrodes is made up of 13 electrodes per pack. The electrodes are in PVC wallets so they can be safely stored and prolong their life. All of the electrodes are designed to give you quality results when they are used with SIP welding equipment. The high quality electrodes are rutile coated providing you with an all position general purpose electrode. Not only are they excellent for working with mild steel but they give you easy striking and a stable arc including self-releasing slag plus they maintain their shape and give you a weld seam finish.

FEATURES and BENEFITS:
Multipack
Pack size of 13 various electrodes
Operate on AC or DC power source
Arc welding electrodes
Rutile coated
All position general purpose
Work well with mild steel
Easy striking
Stable arc
Self-releasing slag
Weld seam finish
Maintain their shape
Quality results

PACK CONTENTS:
6 x 1.6 mm electrodes
5 x 2 mm electrodes
2 x 2.5 mm electrodes