Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SIP 2000W Generator, 12 V dc, 230 V ac Output, 26kg

Номер на артикул на RS: 136-7589Марка: SIP№ по каталога на производителя: 25119
brand-logo
Преглед на всички в Генератори

Технически документи

Спецификации

Brand

SIP

Output Power Continuous

2000W

Maximum Output Power

2.2kW

Output Voltage

12 V dc, 230 V ac

Electrical Phase

2

Fuel Tank Capacity

7L

Noise Level

92dB(A)

Plug Type

Type G - British 3-Pin

Weight

26kg

Overall Width

530mm

DC Charging Voltage

12V

Overall Depth

353mm

Overall Length

625mm

Страна на произход

China

Детайли за продукта

Medusa Inverter Generator

The Medusa digital inverter generator is a small but powerful machine that offers pure stable power which is highly portable. Ideal for buisness or general use such as on boats, caravans, outdoors, TV's, computers and laptops. The inverter technology gives you a fuel efficient and stable power source, whilst being smaller and lighter than traditional generators.

Features and Benefits

• Easy Start
• Gives Pure Stable Power
• Super Quiet
• Lightweight & Compact

Може да се интересувате от
SIP 2200VA Generator, 230V Output, 24kg
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SIP 2000W Generator, 12 V dc, 230 V ac Output, 26kg

P.O.A.

SIP 2000W Generator, 12 V dc, 230 V ac Output, 26kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SIP 2200VA Generator, 230V Output, 24kg
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SIP

Output Power Continuous

2000W

Maximum Output Power

2.2kW

Output Voltage

12 V dc, 230 V ac

Electrical Phase

2

Fuel Tank Capacity

7L

Noise Level

92dB(A)

Plug Type

Type G - British 3-Pin

Weight

26kg

Overall Width

530mm

DC Charging Voltage

12V

Overall Depth

353mm

Overall Length

625mm

Страна на произход

China

Детайли за продукта

Medusa Inverter Generator

The Medusa digital inverter generator is a small but powerful machine that offers pure stable power which is highly portable. Ideal for buisness or general use such as on boats, caravans, outdoors, TV's, computers and laptops. The inverter technology gives you a fuel efficient and stable power source, whilst being smaller and lighter than traditional generators.

Features and Benefits

• Easy Start
• Gives Pure Stable Power
• Super Quiet
• Lightweight & Compact

Може да се интересувате от
SIP 2200VA Generator, 230V Output, 24kg
P.O.A.Всеки (ex VAT)