Технически документи
Спецификации
Brand
SIPMaximum Pressure
10bar
Receiver Volume
200 l
Motor Rating
3HP
Weight
96kg
Plug Type
Type G - British 3-pin
Страна на произход
Italy
Детайли за продукта
SIP TN3 Air Compressor
The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.
Features and Benefits
Hard wearing and resistant to damage
Belt Drive Pump Unit
3.0 HP Electric Motor
Directional After Cooler
8.5 Cfm Free Air Delivery
€ 1 031,69
€ 1 031,69 Всеки (ex VAT)
1
€ 1 031,69
€ 1 031,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SIPMaximum Pressure
10bar
Receiver Volume
200 l
Motor Rating
3HP
Weight
96kg
Plug Type
Type G - British 3-pin
Страна на произход
Italy
Детайли за продукта
SIP TN3 Air Compressor
The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.
Features and Benefits
Hard wearing and resistant to damage
Belt Drive Pump Unit
3.0 HP Electric Motor
Directional After Cooler
8.5 Cfm Free Air Delivery