SIP 3HP 150 l Air Compressor, 10bar, 83kg

Номер на артикул на RS: 136-7582Марка: SIP№ по каталога на производителя: 06290
brand-logo

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

10bar

Receiver Volume

150 l

Motor Rating

3HP

Weight

83kg

Plug Type

Type G - British 3-pin

Страна на произход

Italy

Детайли за продукта

SIP TN3 Air Compressor

The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.

Features and Benefits

• Hard wearing and resistant to damage
• Belt Drive Pump Unit
• 3.0 HP Electric Motor
• Directional After Cooler
• 8.5 Cfm Free Air Delivery

Може да се интересувате от
SIP 3HP 150L Air Compressor, 145psi, 98kg
€ 820,71Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SIP 3HP 150 l Air Compressor, 10bar, 83kg

P.O.A.

SIP 3HP 150 l Air Compressor, 10bar, 83kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SIP 3HP 150L Air Compressor, 145psi, 98kg
€ 820,71Всеки (ex VAT)

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

10bar

Receiver Volume

150 l

Motor Rating

3HP

Weight

83kg

Plug Type

Type G - British 3-pin

Страна на произход

Italy

Детайли за продукта

SIP TN3 Air Compressor

The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.

Features and Benefits

• Hard wearing and resistant to damage
• Belt Drive Pump Unit
• 3.0 HP Electric Motor
• Directional After Cooler
• 8.5 Cfm Free Air Delivery

Може да се интересувате от
SIP 3HP 150L Air Compressor, 145psi, 98kg
€ 820,71Всеки (ex VAT)