SIP 1.5HP 10 l Air Compressor, 10bar, 11kg

Номер на артикул на RS: 136-7580Марка: SIP№ по каталога на производителя: 06254
brand-logo

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

10bar

Receiver Volume

10 l

Motor Rating

1.5HP

Weight

11kg

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

PROTECH Air Compressor

The PROTECH air compressor offers maximum piston displacement of 8.0 CFM and a unit that provides constant air supply. Ideal for use with multiple tools including staplers and nails. The oil-lubricated compressor has a double fixed support and extra large wheels for added stability. Supplied with hidden hose storage, large gauges and snap to adjustment knobs. With and integrated control board that comes fully protected by a strong plastic cover.

Features and Benefits

• Oil Lubricated for longer life
• High Performance and Reliability
• Constant Air Supply
• Light and Easy to use
• Robust Design

Информацията за складовите наличности временно не е налична.

€ 457,15

€ 457,15 Всеки (ex VAT)

SIP 1.5HP 10 l Air Compressor, 10bar, 11kg

€ 457,15

€ 457,15 Всеки (ex VAT)

SIP 1.5HP 10 l Air Compressor, 10bar, 11kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

10bar

Receiver Volume

10 l

Motor Rating

1.5HP

Weight

11kg

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

PROTECH Air Compressor

The PROTECH air compressor offers maximum piston displacement of 8.0 CFM and a unit that provides constant air supply. Ideal for use with multiple tools including staplers and nails. The oil-lubricated compressor has a double fixed support and extra large wheels for added stability. Supplied with hidden hose storage, large gauges and snap to adjustment knobs. With and integrated control board that comes fully protected by a strong plastic cover.

Features and Benefits

• Oil Lubricated for longer life
• High Performance and Reliability
• Constant Air Supply
• Light and Easy to use
• Robust Design