SIP 50 l Air Compressor, 8bar, 22.2kg

Номер на артикул на RS: 136-7575Марка: SIP№ по каталога на производителя: 06243
brand-logo

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

50 l

Weight

22.2kg

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

SIP Vertical Air Compressor

The Airmate Hurricane V245/50 vertical air compressor is designed for working in compact limited spaces. Ideal for confined spaces while ensuring optimum efficiency and performance. Featuring an integrated top mounted control panel with easy to read gauge for ease of use and an easy turn drain valve. Designed with a 50L air receiver and offering 5.4 cfm free air delivery.

Features and Benefits

• Verticle space saving design
• Direct Drive
• Oil Free
• Lightweight
• Integrated Wheels

Може да се интересувате от
SIP 2HP, 50L Air Compressor, 8bar
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 375,04

€ 375,04 Всеки (ex VAT)

SIP 50 l Air Compressor, 8bar, 22.2kg

€ 375,04

€ 375,04 Всеки (ex VAT)

SIP 50 l Air Compressor, 8bar, 22.2kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SIP 2HP, 50L Air Compressor, 8bar
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

50 l

Weight

22.2kg

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

SIP Vertical Air Compressor

The Airmate Hurricane V245/50 vertical air compressor is designed for working in compact limited spaces. Ideal for confined spaces while ensuring optimum efficiency and performance. Featuring an integrated top mounted control panel with easy to read gauge for ease of use and an easy turn drain valve. Designed with a 50L air receiver and offering 5.4 cfm free air delivery.

Features and Benefits

• Verticle space saving design
• Direct Drive
• Oil Free
• Lightweight
• Integrated Wheels

Може да се интересувате от
SIP 2HP, 50L Air Compressor, 8bar
P.O.A.Всеки (ex VAT)