SIP Welder 200A, 230V

Номер на артикул на RS: 918-5116Марка: SIP№ по каталога на производителя: 05730
brand-logo
Преглед на всички в Заварки

Технически документи

Спецификации

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

200A

Maximum Electrode Size

5mm

Weight

8.8kg

Minimum Electrode Size

1.6mm

Model Number

HG2000A

Страна на произход

China

Детайли за продукта

SIP HG2000A Arc Tig Inverter Welder

The SIP HG2000A Weldmate arc/tig inverter welder is one of a range of welders with incredible power producing, excellent results, from what is a light weight but incredibly reliable power source. This inverter welder is perfect for a wide range of applications such as fabrication, general repairs, auto- repairs and general on site welding. The cutting edge technology which includes anti-stick circuitry, dinse sockets as standard and lift TIG welding function. The Weldmate is generator friendly and is complete with a welding cable, electrode holder earth lead and clamp.

FEATURE LIST:
Voltage 230 V (22 A)
Welding current 10 to 200 A
Output @ 60% duty cycle 200 A
Electrode size 1.6 to 5 mm
Weld thickness range 1.1 to 8 mm
Insulation class H
Protection IP21S
Packaged dimensions 310 x 210 x 430 mm
Weight 4.75 kg
Generator friendly

APPLICATIONS:
Fabrication
Auto-repairs
General repairs
Agricultural repairs
On site welding

Approvals

IP21S

Може да се интересувате от
SIP Welder 20 → 250A, 230V
€ 780,43Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SIP Welder 200A, 230V

P.O.A.

SIP Welder 200A, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SIP Welder 20 → 250A, 230V
€ 780,43Всеки (ex VAT)

Технически документи

Спецификации

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

200A

Maximum Electrode Size

5mm

Weight

8.8kg

Minimum Electrode Size

1.6mm

Model Number

HG2000A

Страна на произход

China

Детайли за продукта

SIP HG2000A Arc Tig Inverter Welder

The SIP HG2000A Weldmate arc/tig inverter welder is one of a range of welders with incredible power producing, excellent results, from what is a light weight but incredibly reliable power source. This inverter welder is perfect for a wide range of applications such as fabrication, general repairs, auto- repairs and general on site welding. The cutting edge technology which includes anti-stick circuitry, dinse sockets as standard and lift TIG welding function. The Weldmate is generator friendly and is complete with a welding cable, electrode holder earth lead and clamp.

FEATURE LIST:
Voltage 230 V (22 A)
Welding current 10 to 200 A
Output @ 60% duty cycle 200 A
Electrode size 1.6 to 5 mm
Weld thickness range 1.1 to 8 mm
Insulation class H
Protection IP21S
Packaged dimensions 310 x 210 x 430 mm
Weight 4.75 kg
Generator friendly

APPLICATIONS:
Fabrication
Auto-repairs
General repairs
Agricultural repairs
On site welding

Approvals

IP21S

Може да се интересувате от
SIP Welder 20 → 250A, 230V
€ 780,43Всеки (ex VAT)