SIP 6 l Air Compressor, 8bar, 9.5kg

Номер на артикул на RS: 136-7573Марка: SIP№ по каталога на производителя: 05295
brand-logo

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

6 l

Weight

9.5kg

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

SIP Airmate Hurricane 6

The Airmate Hurricane 6 oil free air compressor designed with a powerful 1.1 kW motor. Offering a 118psi maximum pressure, 6.4CFM piston displacement and 4.0CFM free air delivery this compressor requires a 230 V (13 A) supply. Featuring an integrated control panel with easy to read gauge and neat rear cable storage hooks to keep the compressor neat and tidy when not in use. With sealed bearings and tough cover for durability.

Features and Benefits

• Direct Drive
• Oil Free
• High Flow Connector Fitted
• Lightweight and durable

Може да се интересувате от
DeWALT 1.1kW 6 l Air Compressor, 8bar, 12.8kg
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 231,43

€ 231,43 Всеки (ex VAT)

SIP 6 l Air Compressor, 8bar, 9.5kg

€ 231,43

€ 231,43 Всеки (ex VAT)

SIP 6 l Air Compressor, 8bar, 9.5kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
DeWALT 1.1kW 6 l Air Compressor, 8bar, 12.8kg
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SIP

Maximum Pressure

8bar

Receiver Volume

6 l

Weight

9.5kg

Plug Type

Type G - British 3-pin

Страна на произход

China

Детайли за продукта

SIP Airmate Hurricane 6

The Airmate Hurricane 6 oil free air compressor designed with a powerful 1.1 kW motor. Offering a 118psi maximum pressure, 6.4CFM piston displacement and 4.0CFM free air delivery this compressor requires a 230 V (13 A) supply. Featuring an integrated control panel with easy to read gauge and neat rear cable storage hooks to keep the compressor neat and tidy when not in use. With sealed bearings and tough cover for durability.

Features and Benefits

• Direct Drive
• Oil Free
• High Flow Connector Fitted
• Lightweight and durable

Може да се интересувате от
DeWALT 1.1kW 6 l Air Compressor, 8bar, 12.8kg
P.O.A.Всеки (ex VAT)