SIP 3.25 mm Welding Electrode

Номер на артикул на RS: 505-7348Марка: SIP№ по каталога на производителя: 02694
brand-logo

Технически документи

Спецификации

Brand

SIP

Size

3.25 mm

Type

Welding Electrode

Детайли за продукта

Weldmate I220P

230V \400V capability
Heavy duty transformer
Infinitely variable step-less output
Turbo fan cooled
Double shunt system
Electrode to power gauge
Double votex primary coil and copper windings
Not supplied with earthing and electrode holder cable

For Welding Electrodes see as follows;

2.0 mm (RS 505-7326)
2.5 mm (RS 505-7332)
3.25 mm (RS 505-7348)

Може да се интересувате от
CEMONT 3.2 Dia. x 350 mm Welding Rod
P.O.A.1 Box of 20 (ex VAT)
WELDLINE 3.2 x 350 mm Welding Electrode
P.O.A.1 Set (ex VAT)
SIP 2.5 mm Welding Electrode
€ 5,381 Bag of 10 (ex VAT)
SIP Arc Welder Electrode, for use with Arc Welders
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,50

€ 6,50 1 Bag of 10 (ex VAT)

SIP 3.25 mm Welding Electrode

€ 6,50

€ 6,50 1 Bag of 10 (ex VAT)

SIP 3.25 mm Welding Electrode
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CEMONT 3.2 Dia. x 350 mm Welding Rod
P.O.A.1 Box of 20 (ex VAT)
WELDLINE 3.2 x 350 mm Welding Electrode
P.O.A.1 Set (ex VAT)
SIP 2.5 mm Welding Electrode
€ 5,381 Bag of 10 (ex VAT)
SIP Arc Welder Electrode, for use with Arc Welders
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

SIP

Size

3.25 mm

Type

Welding Electrode

Детайли за продукта

Weldmate I220P

230V \400V capability
Heavy duty transformer
Infinitely variable step-less output
Turbo fan cooled
Double shunt system
Electrode to power gauge
Double votex primary coil and copper windings
Not supplied with earthing and electrode holder cable

For Welding Electrodes see as follows;

2.0 mm (RS 505-7326)
2.5 mm (RS 505-7332)
3.25 mm (RS 505-7348)

Може да се интересувате от
CEMONT 3.2 Dia. x 350 mm Welding Rod
P.O.A.1 Box of 20 (ex VAT)
WELDLINE 3.2 x 350 mm Welding Electrode
P.O.A.1 Set (ex VAT)
SIP 2.5 mm Welding Electrode
€ 5,381 Bag of 10 (ex VAT)
SIP Arc Welder Electrode, for use with Arc Welders
P.O.A.Each (In a Pack of 10) (ex VAT)