SINGER SAFETY JBP100SW White Cotton Electronics And Precision Industry, Fine Handling, Polishing, Precise Work,

Номер на артикул на RS: 616-999Марка: SINGER SAFETY№ по каталога на производителя: JBP100SW07
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Glove Size

7

Primary Glove Application

Electronics And Precision Industry, Fine Handling, Polishing, Precise Work, Protection Of Parts Against Fingerprints And Sweating, Watchmaking

Glove Material

Cotton

Main Colour of Glove

White

Range

JBP100SW

Страна на произход

Pakistan

€ 6,33

€ 6,33 Всеки (ex VAT)

SINGER SAFETY JBP100SW White Cotton Electronics And Precision Industry, Fine Handling, Polishing, Precise Work,

€ 6,33

€ 6,33 Всеки (ex VAT)

SINGER SAFETY JBP100SW White Cotton Electronics And Precision Industry, Fine Handling, Polishing, Precise Work,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Glove Size

7

Primary Glove Application

Electronics And Precision Industry, Fine Handling, Polishing, Precise Work, Protection Of Parts Against Fingerprints And Sweating, Watchmaking

Glove Material

Cotton

Main Colour of Glove

White

Range

JBP100SW

Страна на произход

Pakistan