Simex LED Digital Panel Multi-Function Meter, 43mm x 90.5mm

Номер на артикул на RS: 914-8467Марка: Simex№ по каталога на производителя: SUR-94-1J21-1-4-001
brand-logo

Технически документи

Спецификации

Brand

Simex

Properties Measured

Current, Thermocouples, Thermoresistance, Voltage

Display Type

LED

Cutout Height

43mm

Cutout Width

90.5mm

Number Of Digits

4

Depth

102mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

+250 → +1820 (B Type) °C, 0 → 10 V, 0 → 20 mA, -100 → +600 °C, -200 → +1000 (E Type) °C, -200 → +1300 (N Type) °C, -200 → +1370 (K Type) °C, -200 → +400 (T Type) °C, -210 → +1200 (J Type) °C, -50 → +1768 (R Type) °C, -50 → +1768 (S Type) °C

Minimum Measurement

+250 (B Type) °C, -200 (E Type) °C, -200 (K Type) °C, -200 (N Type) °C, -200 (T Type) °C, -210 (J Type) °C, -50 (R Type) °C, -50 (S Type) °C, -100 °C, 0 mA, 0 V

Meter Type

Digital

Approvals

CE

Страна на произход

Poland

Детайли за продукта

SUR-94 Universal Input Meter

The SIMEX SUR-94 Digital panel meter with 20 mm digits and universal input.
The SUR-94 meter is equipped with one universal input as during the measurement process only one input type is available. Temperature of cold ends is compensated automatically and RTD/TC inputs are fully linearized.
Thanks to wide range of characteristic curves (linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks) the meters can be used in various process control systems.

The 24V dc/100 mA output is designed to supply measuring transducers, and the RS-485 port enables data transmission in production process monitoring systems.

• 4-digit (20 mm) large, LED display
• Universal input: 0/4-20 mA, 0-10 V, 0-150 mV, RTD or TC
• 2 Relay outputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• Analogue output: active or passive power supply output: 24 V dc
• RS485/Modbus RTU communication interface
• Configuration with local keyboard
• Signal peak detection
• Free configuration software S-Config
• 230 V ac power supply

Simex Multi function Meters

Информацията за складовите наличности временно не е налична.

€ 371,44

€ 371,44 Всеки (ex VAT)

Simex LED Digital Panel Multi-Function Meter, 43mm x 90.5mm

€ 371,44

€ 371,44 Всеки (ex VAT)

Simex LED Digital Panel Multi-Function Meter, 43mm x 90.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Simex

Properties Measured

Current, Thermocouples, Thermoresistance, Voltage

Display Type

LED

Cutout Height

43mm

Cutout Width

90.5mm

Number Of Digits

4

Depth

102mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

+250 → +1820 (B Type) °C, 0 → 10 V, 0 → 20 mA, -100 → +600 °C, -200 → +1000 (E Type) °C, -200 → +1300 (N Type) °C, -200 → +1370 (K Type) °C, -200 → +400 (T Type) °C, -210 → +1200 (J Type) °C, -50 → +1768 (R Type) °C, -50 → +1768 (S Type) °C

Minimum Measurement

+250 (B Type) °C, -200 (E Type) °C, -200 (K Type) °C, -200 (N Type) °C, -200 (T Type) °C, -210 (J Type) °C, -50 (R Type) °C, -50 (S Type) °C, -100 °C, 0 mA, 0 V

Meter Type

Digital

Approvals

CE

Страна на произход

Poland

Детайли за продукта

SUR-94 Universal Input Meter

The SIMEX SUR-94 Digital panel meter with 20 mm digits and universal input.
The SUR-94 meter is equipped with one universal input as during the measurement process only one input type is available. Temperature of cold ends is compensated automatically and RTD/TC inputs are fully linearized.
Thanks to wide range of characteristic curves (linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks) the meters can be used in various process control systems.

The 24V dc/100 mA output is designed to supply measuring transducers, and the RS-485 port enables data transmission in production process monitoring systems.

• 4-digit (20 mm) large, LED display
• Universal input: 0/4-20 mA, 0-10 V, 0-150 mV, RTD or TC
• 2 Relay outputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• Analogue output: active or passive power supply output: 24 V dc
• RS485/Modbus RTU communication interface
• Configuration with local keyboard
• Signal peak detection
• Free configuration software S-Config
• 230 V ac power supply

Simex Multi function Meters