Simex Wall Mount On/Off Temperature Controller, 110 x 80mm 3 Input, 2 Output Relay, 230 V ac Supply Voltage

Номер на артикул на RS: 914-8482Марка: Simex№ по каталога на производителя: SRT-N118_XA
brand-logo

Технически документи

Спецификации

Brand

Simex

Output Type

Relay

Supply Voltage

230 V ac

Size

110 x 80mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP67

Mounting Type

Wall Mount

Input Type

K Type Thermocouple

Range

+250 → +1820 (Type B) °C, -200 → +1000 (Type E) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 (Type T) °C, -210 → +1200 (Type J) °C, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C

Panel Depth

67mm

Termination Type

Screw

Страна на произход

Poland

Детайли за продукта

SRT-N118/N118_XA Temperature Controller

The SRT-N118 and SRT-N118_XA are designed for temperature measurement. The SRT-N118 model is equipped with Pt100/500/1000 type input with automatic connection recognition. Whereas the SRT-N118_XA is equipped with thermocouple input (K, S, J, T, N, R, B, E) and the measurement range depends on connected thermocouple type.
The temperature controllers are equipped with 4 buttons that are used for programming main presets. For a high degree of protection, the keyboard is mounted under a transparent cover.

• 4-digit (20 mm) LED display
• 2 relay outputs
• RS485/Modbus RTU communication interface
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• Suitable for operations in harsh environments
• Wall mounted, IP67 housing

Simex Temperature Controllers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 226,31

€ 226,31 Всеки (ex VAT)

Simex Wall Mount On/Off Temperature Controller, 110 x 80mm 3 Input, 2 Output Relay, 230 V ac Supply Voltage

€ 226,31

€ 226,31 Всеки (ex VAT)

Simex Wall Mount On/Off Temperature Controller, 110 x 80mm 3 Input, 2 Output Relay, 230 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Simex

Output Type

Relay

Supply Voltage

230 V ac

Size

110 x 80mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP67

Mounting Type

Wall Mount

Input Type

K Type Thermocouple

Range

+250 → +1820 (Type B) °C, -200 → +1000 (Type E) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 (Type T) °C, -210 → +1200 (Type J) °C, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C

Panel Depth

67mm

Termination Type

Screw

Страна на произход

Poland

Детайли за продукта

SRT-N118/N118_XA Temperature Controller

The SRT-N118 and SRT-N118_XA are designed for temperature measurement. The SRT-N118 model is equipped with Pt100/500/1000 type input with automatic connection recognition. Whereas the SRT-N118_XA is equipped with thermocouple input (K, S, J, T, N, R, B, E) and the measurement range depends on connected thermocouple type.
The temperature controllers are equipped with 4 buttons that are used for programming main presets. For a high degree of protection, the keyboard is mounted under a transparent cover.

• 4-digit (20 mm) LED display
• 2 relay outputs
• RS485/Modbus RTU communication interface
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• Suitable for operations in harsh environments
• Wall mounted, IP67 housing

Simex Temperature Controllers

Може да се интересувате от