Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSL-19M51 Luna Optoelectronics

Номер на артикул на RS: 596-141Марка: Silonex№ по каталога на производителя: NSL-19M51

Технически документи

Спецификации

Brand

Silonex

Minimum Light Resistance

20 kΩ

Dark Resistance

20MΩ

Typical Fall Time

55ms

Typical Rise Time

45ms

Resistor Material

CdS

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-18

Maximum Light Resistance

100kΩ

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-60°C

Voltage Rating

100 V

Power Dissipation

50mW

Operating Temperature Range

-60 → +75°C

Light Resistance Range

20 kΩ → 100 kΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1,076Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

NSL-19M51 Luna Optoelectronics

P.O.A.

NSL-19M51 Luna Optoelectronics
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1,076Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Silonex

Minimum Light Resistance

20 kΩ

Dark Resistance

20MΩ

Typical Fall Time

55ms

Typical Rise Time

45ms

Resistor Material

CdS

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-18

Maximum Light Resistance

100kΩ

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-60°C

Voltage Rating

100 V

Power Dissipation

50mW

Operating Temperature Range

-60 → +75°C

Light Resistance Range

20 kΩ → 100 kΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NSL-19M51 Luna Optoelectronics, Light Sensor
€ 1,076Each (In a Pack of 10) (ex VAT)