Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7053

Номер на артикул на RS: 865-1495Марка: Silicon Labs№ по каталога на производителя: Si7053-EVB
brand-logo

Технически документи

Спецификации

Sensor Technology

Temperature Sensor

Featured Device

Si7053

Kit Classification

Evaluation Kit

Kit Name

USB Dongle

Детайли за продукта

Si705x USB Dongle Evaluation Kit

Silicon Labs Si705x range of USB evaluation kits are supplied complete with software so you can access the features and functions quickly and easily. There are four kits available which differ only by the accuracy of the humidity and temperature sensor on each board.

Kits available, accuracies and part numbers

Si7050-EVB (RS 865-1491) – accurate ±1.0 °C (max)
Si7053-EVB (RS 865-1495) – accurate ±0.3 °C (max)
Si7054-EVB (RS 865-1505) – accurate ±0.4 °C (max)
Si7055-EVB (RS 865-1508) – accurate ±0.5 °C (max)

Kit Contents

- Si7013 USB dongle board
- Si705x-EB daughter board
- Ribbon cable (3ft)
- USB extension cable
- Documentation and software CD

Temperature & Humidity Sensors, Silicon Laboratories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,69

€ 70,69 Всеки (ex VAT)

Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7053

€ 70,69

€ 70,69 Всеки (ex VAT)

Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7053
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,69
5 - 9€ 68,88
10+€ 67,16
Може да се интересувате от

Технически документи

Спецификации

Sensor Technology

Temperature Sensor

Featured Device

Si7053

Kit Classification

Evaluation Kit

Kit Name

USB Dongle

Детайли за продукта

Si705x USB Dongle Evaluation Kit

Silicon Labs Si705x range of USB evaluation kits are supplied complete with software so you can access the features and functions quickly and easily. There are four kits available which differ only by the accuracy of the humidity and temperature sensor on each board.

Kits available, accuracies and part numbers

Si7050-EVB (RS 865-1491) – accurate ±1.0 °C (max)
Si7053-EVB (RS 865-1495) – accurate ±0.3 °C (max)
Si7054-EVB (RS 865-1505) – accurate ±0.4 °C (max)
Si7055-EVB (RS 865-1508) – accurate ±0.5 °C (max)

Kit Contents

- Si7013 USB dongle board
- Si705x-EB daughter board
- Ribbon cable (3ft)
- USB extension cable
- Documentation and software CD

Temperature & Humidity Sensors, Silicon Laboratories

Може да се интересувате от