Технически документи
Спецификации
Детайли за продукта
MGM111 ZigBee/Thread Mesh Networking Module
The MGM111 module, based on the EFR32 Mighty Gecko SoC, enables rapid development of a wireless mesh network using ZigBee/Thread protocols.
Module Features
EFR32 Mighty Gecko radio SoC with 40MHz ARM Cortex-M4F core, 256KB Flash memory and 32KB SRAM
RF Frequency Range: 2400 to 2483MHz ISM Band
RF Output Power: up to +10dBm
Modulation: OQPSK with DSSS
Receiver Sensitivity: -99dBm @ 1% PER
OTA Data Rate: Up to 250kbps
Hardware Crypto Accelerator supports AES-128/256, ECC over GF(P) and GF(2m), SHA-224/256
True Random Number Generator
Packet Trace Interface (PTI) for non-intrusive packet trace with Simplicity Studio development tools
Can operate stand-alone or with a host processor via UART/SPI
25 x GPIO
2 x USART (UART, SPI, IrDA, I²S) and Low Energy UART (LEUART™)
I²C bus interface
12-channel Peripheral Reflex System (PRS)
Real-Time Clock
12-bit 1Msps ADC
Current-mode DAC
2 x Analogue Comparators
Energy Management Unit (EMU)
Chip antenna
Power supply: +1.85 to +3.8Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 12.9 x 15.0 x 2.2mm
Applications: Connected Home, Building Automation, Lighting, Security & Monitoring, Smart Grid / Metering, Industrial Automation
RS Product Codes
124-2551 MGM111A256V1 Non-certified module with chip antenna
124-2552 MGM111A256V2 Fully-certified module with chip antenna
Approvals
FCC, IC, CE (V2 suffix part only)
WPAN (IEEE 802.15.4) - Silicon Labs
€ 13,61
€ 13,61 Всеки (ex VAT)
Стандарт
1
€ 13,61
€ 13,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 13,61 |
5 - 9 | € 12,29 |
10 - 49 | € 11,97 |
50 - 99 | € 11,18 |
100+ | € 10,43 |
Технически документи
Спецификации
Детайли за продукта
MGM111 ZigBee/Thread Mesh Networking Module
The MGM111 module, based on the EFR32 Mighty Gecko SoC, enables rapid development of a wireless mesh network using ZigBee/Thread protocols.
Module Features
EFR32 Mighty Gecko radio SoC with 40MHz ARM Cortex-M4F core, 256KB Flash memory and 32KB SRAM
RF Frequency Range: 2400 to 2483MHz ISM Band
RF Output Power: up to +10dBm
Modulation: OQPSK with DSSS
Receiver Sensitivity: -99dBm @ 1% PER
OTA Data Rate: Up to 250kbps
Hardware Crypto Accelerator supports AES-128/256, ECC over GF(P) and GF(2m), SHA-224/256
True Random Number Generator
Packet Trace Interface (PTI) for non-intrusive packet trace with Simplicity Studio development tools
Can operate stand-alone or with a host processor via UART/SPI
25 x GPIO
2 x USART (UART, SPI, IrDA, I²S) and Low Energy UART (LEUART™)
I²C bus interface
12-channel Peripheral Reflex System (PRS)
Real-Time Clock
12-bit 1Msps ADC
Current-mode DAC
2 x Analogue Comparators
Energy Management Unit (EMU)
Chip antenna
Power supply: +1.85 to +3.8Vdc
Operating Temperature Range: -40 to +85°C
Dimensions: 12.9 x 15.0 x 2.2mm
Applications: Connected Home, Building Automation, Lighting, Security & Monitoring, Smart Grid / Metering, Industrial Automation
RS Product Codes
124-2551 MGM111A256V1 Non-certified module with chip antenna
124-2552 MGM111A256V2 Fully-certified module with chip antenna
Approvals
FCC, IC, CE (V2 suffix part only)