Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Silicon Labs EFR32MG22C224F512IM40-C, 32bit Wireless Microcontroller, EFR32MG22 Wireless Gecko SoC, 76.8MHz, 512 kB

Номер на артикул на RS: 200-9663Марка: Silicon Labs№ по каталога на производителя: EFR32MG22C224F512IM40-C
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

EFR32MG22 Wireless Gecko SoC

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

76.8MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 853,41

€ 853,41 1 Tray of 490 (ex VAT)

Silicon Labs EFR32MG22C224F512IM40-C, 32bit Wireless Microcontroller, EFR32MG22 Wireless Gecko SoC, 76.8MHz, 512 kB

€ 853,41

€ 853,41 1 Tray of 490 (ex VAT)

Silicon Labs EFR32MG22C224F512IM40-C, 32bit Wireless Microcontroller, EFR32MG22 Wireless Gecko SoC, 76.8MHz, 512 kB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

EFR32MG22 Wireless Gecko SoC

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

76.8MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more