Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN

Номер на артикул на RS: 257-6317Марка: Silicon Labs№ по каталога на производителя: EFM32PG23B210F128IM48-C
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

Gecko 23

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 471,26

€ 2,356 Each (In a Tray of 200) (ex VAT)

Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN

€ 471,26

€ 2,356 Each (In a Tray of 200) (ex VAT)

Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

Gecko 23

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

32-bit ARM Cortex M4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more