Технически документи
Спецификации
Brand
Silicon LabsFamily Name
C8051F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
8051
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
50MHz
RAM Size
2.304 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.25 V
Number of I2C Channels
1
Number of UART Channels
1
Pulse Width Modulation
1 (16 bit), 1 (8 → 11 bit)
Width
4mm
Instruction Set Architecture
Harvard
ADCs
18 x 12 bit
Length
4mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
4 x 4 x 0.8mm
Height
0.8mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Детайли за продукта
C8051F5xx Microcontollers, Silicon Labs
€ 35,97
€ 7,19 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 35,97
€ 7,19 Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 5 - 9 | € 7,19 |
| 10 - 49 | € 7,07 |
| 50 - 99 | € 6,44 |
| 100+ | € 6,14 |
Технически документи
Спецификации
Brand
Silicon LabsFamily Name
C8051F
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
8051
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
50MHz
RAM Size
2.304 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.25 V
Number of I2C Channels
1
Number of UART Channels
1
Pulse Width Modulation
1 (16 bit), 1 (8 → 11 bit)
Width
4mm
Instruction Set Architecture
Harvard
ADCs
18 x 12 bit
Length
4mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
4 x 4 x 0.8mm
Height
0.8mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Детайли за продукта


