Технически документи
Спецификации
Brand
Silicon LabsFamily Name
C8051F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
8051
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
4.352 kB
USB Channels
2
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.25 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
ADCs
17 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
7mm
Dimensions
7 x 7 x 0.95mm
Pulse Width Modulation
1 (16 bit), 1 (8 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Страна на произход
Taiwan, Province Of China
Детайли за продукта
C8051F32x/34x Microcontollers with USB, Silicon Labs
The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.
€ 3 800,06
€ 15,20 Each (In a Tray of 250) (ex VAT)
250
€ 3 800,06
€ 15,20 Each (In a Tray of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Silicon LabsFamily Name
C8051F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
8051
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
4.352 kB
USB Channels
2
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.25 V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
ADCs
17 x 10 bit
Height
0.95mm
Number of LIN Channels
0
Width
7mm
Dimensions
7 x 7 x 0.95mm
Pulse Width Modulation
1 (16 bit), 1 (8 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Страна на произход
Taiwan, Province Of China
Детайли за продукта
C8051F32x/34x Microcontollers with USB, Silicon Labs
The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.