Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 100-Pin TQFP

Номер на артикул на RS: 757-0654Марка: Silicon Labs№ по каталога на производителя: C8051F040-GQ
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

0

Number of UART Channels

2

Number of CAN Channels

1

ADCs

21 x 8/12 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (16 bit), 1 (8 bit)

Width

14mm

Instruction Set Architecture

Harvard

Детайли за продукта

C8051F04x Microcontrollers, Silicon Labs

The Silicon Labs C8051F04x family are integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Two separate 12-bit DACs, +-60 V programmable gain amplifier, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F04x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F040/2/4/6 are available in a 100-pin TQFP package. The C8051F021/3/5/7 are available in a 64-pin TQFP package.

- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- CAN controller
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F040/1) or 10-bit (C8051F042/3/4/5/6/7) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- High-voltage Difference Amplifier input to the ADC with programmable gain
- Three analogue comparators
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer (C8051F40/1/2/3)
- Two 12-bit DACs with programmable update scheduling (C8051F40/1/2/3)
- 64 kB (C8051F040/1/2/3/4/5) or 32 kB (C8051F046/7) of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F040/2/4/6) or 32 digital I/O pins (C8051F041/3/5/7)
- Five, general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,24

€ 19,24 Всеки (ex VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 100-Pin TQFP
Изберете тип опаковка

€ 19,24

€ 19,24 Всеки (ex VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 100-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,24
5 - 9€ 18,74
10 - 24€ 18,26
25+€ 17,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

0

Number of UART Channels

2

Number of CAN Channels

1

ADCs

21 x 8/12 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (16 bit), 1 (8 bit)

Width

14mm

Instruction Set Architecture

Harvard

Детайли за продукта

C8051F04x Microcontrollers, Silicon Labs

The Silicon Labs C8051F04x family are integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Two separate 12-bit DACs, +-60 V programmable gain amplifier, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F04x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F040/2/4/6 are available in a 100-pin TQFP package. The C8051F021/3/5/7 are available in a 64-pin TQFP package.

- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- CAN controller
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F040/1) or 10-bit (C8051F042/3/4/5/6/7) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- High-voltage Difference Amplifier input to the ADC with programmable gain
- Three analogue comparators
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer (C8051F40/1/2/3)
- Two 12-bit DACs with programmable update scheduling (C8051F40/1/2/3)
- 64 kB (C8051F040/1/2/3/4/5) or 32 kB (C8051F046/7) of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F040/2/4/6) or 32 digital I/O pins (C8051F041/3/5/7)
- Five, general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more