Технически документи
Спецификации
Детайли за продукта
BLED112 USB Bluetooth 4.0 Dongle
This small Bluetooth dongle is a great addition to any SBC (Single Board Computer). Included with this smart Bluetooth dongle is a free development kit that provides you great information on how to produce your own LE applications through a virtual COM port. Its a plug and play dongle so that makes for effortless use.
This Bluetooth dongle is primarily used to develop Bluetooth LE applications and is not supported for general Bluetooth applications such as headphones.
Features and Benefits:
Powered from a USB connection so its super convenient
RF Output power up to +0dBm
Receiver sensitivity: -91dBm
OTA Data rate: 100kbps
Embedded Bluetooth Smart Stack
L2CAP, ATT, GATT, GAP and SMP profiles
Up to eight available Bluetooth connections in master mode
Simple Bluegiga BGScript scripting language for quick app development.
Applications:
Sports and fitness
PC Security and other applications
Bluetooth low energy connectivity
Lego WeDo 2.0
SBC Projects that need Bluetooth
Approvals
Bluetooth, CE, FCC, IC, South Korea & Japan
€ 16,33
€ 16,33 Всеки (ex VAT)
1
€ 16,33
€ 16,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,33 |
5 - 9 | € 15,89 |
10 - 24 | € 15,46 |
25 - 49 | € 15,08 |
50+ | € 14,70 |
Технически документи
Спецификации
Детайли за продукта
BLED112 USB Bluetooth 4.0 Dongle
This small Bluetooth dongle is a great addition to any SBC (Single Board Computer). Included with this smart Bluetooth dongle is a free development kit that provides you great information on how to produce your own LE applications through a virtual COM port. Its a plug and play dongle so that makes for effortless use.
This Bluetooth dongle is primarily used to develop Bluetooth LE applications and is not supported for general Bluetooth applications such as headphones.
Features and Benefits:
Powered from a USB connection so its super convenient
RF Output power up to +0dBm
Receiver sensitivity: -91dBm
OTA Data rate: 100kbps
Embedded Bluetooth Smart Stack
L2CAP, ATT, GATT, GAP and SMP profiles
Up to eight available Bluetooth connections in master mode
Simple Bluegiga BGScript scripting language for quick app development.
Applications:
Sports and fitness
PC Security and other applications
Bluetooth low energy connectivity
Lego WeDo 2.0
SBC Projects that need Bluetooth
Approvals
Bluetooth, CE, FCC, IC, South Korea & Japan