Технически документи
Спецификации
Brand
Silicon LabsBluetooth Version
2, 4.1
Maximum Output Power
3dBm
Receiver Sensitivity
-93dBm
Supported Bus Interfaces
SPI, UART
Supported I/O Interfaces
I2C, SMBus
Dimensions
15.73 x 9.15 x 1.9mm
Height
1.9mm
Length
15.73mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
9.15mm
Страна на произход
China
Детайли за продукта
Blue Gecko BGM113 Bluetooth Smart Module
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module is designed for Bluetooth Smart applications. It is used in various areas including smartphones, Tablets, IoT Sensors, health and fitness and commercial and retail environments. The BGM113 is compact in size and has a fifty metre range with low power consumption. The BGM113 is suitable for battery operated applications and systems that require high performance at low energy intake. The BGM113 module has an integrated antenna alongside a microcontroller and a radio transceiver.
Bluetooth 4.1 Compliant (Bluetooth Smart) - Software upgradable to Bluetooth 4.2
Bluetooth Smart stack onboard
Integrated antenna
TX power: up to +3 dBm / RX sensitivity: down to -93 dBm
50 M Range
32-bit ARM® Cortex®-M4 core at 38.4 MHz / Flash memory: 256 kB / RAM: 32 kB
Autonomous Hardware Crypto-Accelerator and True Random Number Generator
Integrated DC-DC Converter
€ 8,38
€ 8,38 Всеки (ex VAT)
1
€ 8,38
€ 8,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,38 |
5 - 9 | € 8,22 |
10 - 24 | € 7,94 |
25 - 49 | € 7,86 |
50+ | € 7,80 |
Технически документи
Спецификации
Brand
Silicon LabsBluetooth Version
2, 4.1
Maximum Output Power
3dBm
Receiver Sensitivity
-93dBm
Supported Bus Interfaces
SPI, UART
Supported I/O Interfaces
I2C, SMBus
Dimensions
15.73 x 9.15 x 1.9mm
Height
1.9mm
Length
15.73mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
9.15mm
Страна на произход
China
Детайли за продукта
Blue Gecko BGM113 Bluetooth Smart Module
Silicon Labs Blue Gecko BGM113 Bluetooth® Smart Module is designed for Bluetooth Smart applications. It is used in various areas including smartphones, Tablets, IoT Sensors, health and fitness and commercial and retail environments. The BGM113 is compact in size and has a fifty metre range with low power consumption. The BGM113 is suitable for battery operated applications and systems that require high performance at low energy intake. The BGM113 module has an integrated antenna alongside a microcontroller and a radio transceiver.
Bluetooth 4.1 Compliant (Bluetooth Smart) - Software upgradable to Bluetooth 4.2
Bluetooth Smart stack onboard
Integrated antenna
TX power: up to +3 dBm / RX sensitivity: down to -93 dBm
50 M Range
32-bit ARM® Cortex®-M4 core at 38.4 MHz / Flash memory: 256 kB / RAM: 32 kB
Autonomous Hardware Crypto-Accelerator and True Random Number Generator
Integrated DC-DC Converter