Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Signet Induction Loop Test Receiver RXTI2

Номер на артикул на RS: 466-1609Марка: Signet№ по каталога на производителя: RXTI2
brand-logo
Преглед на всички в Induction Loops

Технически документи

Спецификации

Brand

Signet

Battery Size

AAA

Depth

56mm

Height

32mm

Width

110mm

Страна на произход

United Kingdom

Детайли за продукта

Induction Loop

What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.

Може да се интересувате от
Signet Induction Loop Test Kit
€ 471,29Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Signet Induction Loop Test Receiver RXTI2

P.O.A.

Signet Induction Loop Test Receiver RXTI2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Signet Induction Loop Test Kit
€ 471,29Всеки (ex VAT)

Технически документи

Спецификации

Brand

Signet

Battery Size

AAA

Depth

56mm

Height

32mm

Width

110mm

Страна на произход

United Kingdom

Детайли за продукта

Induction Loop

What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the listening area. It is fed by current from a loop amplifier. The amplifier gets its signal from a microphone placed in front of the person speaking or by means of a direct connection from another sound source, such as a sound system. The resulting electric current in the loop produces a magnetic field, which corresponds to the sound. You can then pick up this magnetic field if you are sitting within the area of the loop and your hearing aid - or loop listening aid - is switched to 'T'. You will need to adjust your own hearing aid for volume. More than one person can benefit from a loop installed in a room as long as they each have a hearing aid set to 'T', or a loop listener. You are not wired to any other equipment and you are therefore free to listen from anywhere within the loop and to move around.

Може да се интересувате от
Signet Induction Loop Test Kit
€ 471,29Всеки (ex VAT)