Signal Construct White Panel Mount Indicator, 230V, 8mm Mounting Hole Size, Solder Tab Termination

Номер на артикул на RS: 817-3462Марка: Signal Construct№ по каталога на производителя: SWZU08628
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Voltage Rating

230V

Light Output Colour

White

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

1300mcd

Length

32mm

Страна на произход

Germany

Детайли за продукта

Signal Construct 8mm Recessed IP67 LED Panel Indicators, SWZU Series

Protection class: IP67
Suitable for outdoor applications
Chromium plated metal housing

Supplied with

Nut, washer and sealing washer

€ 15,25

€ 15,25 Всеки (ex VAT)

Signal Construct White Panel Mount Indicator, 230V, 8mm Mounting Hole Size, Solder Tab Termination

€ 15,25

€ 15,25 Всеки (ex VAT)

Signal Construct White Panel Mount Indicator, 230V, 8mm Mounting Hole Size, Solder Tab Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 15,25
25 - 49€ 14,47
50 - 99€ 13,76
100 - 249€ 13,01
250+€ 12,18

Технически документи

Спецификации

Voltage Rating

230V

Light Output Colour

White

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Intensity

1300mcd

Length

32mm

Страна на произход

Germany

Детайли за продукта

Signal Construct 8mm Recessed IP67 LED Panel Indicators, SWZU Series

Protection class: IP67
Suitable for outdoor applications
Chromium plated metal housing

Supplied with

Nut, washer and sealing washer