Signal Construct Green, Red Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size

Номер на артикул на RS: 369-3885Марка: Signal Construct№ по каталога на производителя: SMLE08212
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Voltage Rating

12 → 14V

Light Output Colour

Green, Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

10mA

Intensity

200mcd

Length

37.1mm

Страна на произход

Germany

Детайли за продукта

Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series

From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.

Features and Benefits:

• 0.110in. (2.8mm) terminals (0.8mm thick)
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals

Supplied with

O-ring, fixing nut and spring washer

€ 13,36

€ 13,36 Всеки (ex VAT)

Signal Construct Green, Red Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size

€ 13,36

€ 13,36 Всеки (ex VAT)

Signal Construct Green, Red Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 13,36
25 - 49€ 12,03
50 - 99€ 10,77
100 - 249€ 9,44
250+€ 8,36

Технически документи

Спецификации

Voltage Rating

12 → 14V

Light Output Colour

Green, Red

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

10mA

Intensity

200mcd

Length

37.1mm

Страна на произход

Germany

Детайли за продукта

Signal Construct 8mm IP67 LED Panel Indicators, SMLD Series

From Signal Construct, this SMLD Series LED sits in a 13mm bezel of bright satin chrome plated brass housing, and features a 10mm glass optical lens that aids in magnifying light output. This LED Panel Indicator is sealed to IP67, which means it is dust and water resistant and so well suited to outdoor conditions.

Features and Benefits:

• 0.110in. (2.8mm) terminals (0.8mm thick)
• Bi-colour types have a pin connection for cathode, green is marked G next to terminals
• Solder Tab Terminals

Supplied with

O-ring, fixing nut and spring washer