Технически документи
Спецификации
Brand
Signal ConstructVoltage Rating
24V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
10mA
Length
33.7mm
Страна на произход
Germany
Детайли за продукта
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer
€ 6,99
€ 6,99 Всеки (ex VAT)
1
€ 6,99
€ 6,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,99 |
10 - 24 | € 6,35 |
25 - 49 | € 5,65 |
50 - 99 | € 4,97 |
100+ | € 4,27 |
Технически документи
Спецификации
Brand
Signal ConstructVoltage Rating
24V
Light Output Colour
Red
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Current Rating
10mA
Length
33.7mm
Страна на произход
Germany
Детайли за продукта
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer