Технически документи
Спецификации
Brand
Signal ConstructVoltage Rating
12 → 14V
Light Output Colour
Red
Mounting Hole Size
10mm
Lamp Type
LED
Bezel Style
Flush
Current Rating
10mA
Current Rating
10 mA
Intensity
5000 mcd @ 20mA
Length
38mm
Length
38 mm
Страна на произход
Germany
Детайли за продукта
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
€ 6,85
€ 6,85 Всеки (ex VAT)
1
€ 6,85
€ 6,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 6,85 |
50 - 99 | € 6,05 |
100 - 249 | € 5,18 |
250 - 499 | € 4,32 |
500+ | € 4,14 |
Технически документи
Спецификации
Brand
Signal ConstructVoltage Rating
12 → 14V
Light Output Colour
Red
Mounting Hole Size
10mm
Lamp Type
LED
Bezel Style
Flush
Current Rating
10mA
Current Rating
10 mA
Intensity
5000 mcd @ 20mA
Length
38mm
Length
38 mm
Страна на произход
Germany
Детайли за продукта
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)