Технически документи
Спецификации
Brand
Signal ConstructVoltage Rating
24V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
220mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
9.7mm
Length
22mm
Viewing Angle
160 °
Peak Wavelength
628nm
Current Rating
19mA
Life Hours
50000h
Страна на произход
Germany
Детайли за продукта
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Signal ConstructVoltage Rating
24V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
220mcd
Lamp Base
E10
Chip Type
Single Chip
Diameter
9.7mm
Length
22mm
Viewing Angle
160 °
Peak Wavelength
628nm
Current Rating
19mA
Life Hours
50000h
Страна на произход
Germany
Детайли за продукта
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.