Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sifam 21.5mm Black Potentiometer Knob for 6mm Shaft Splined, S211 006BK

Номер на артикул на RS: 111-0956Марка: Sifam№ по каталога на производителя: S211 006BK
brand-logo

Технически документи

Спецификации

Brand

Sifam

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

21.5mm

Knob Height

17.7mm

Body Colour

Black

Indicator Colour

White

Depth

10mm

Material

Nylon

Knob Type

Collet Knob with Line

Страна на произход

United Kingdom

Детайли за продукта

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,56

€ 4,956 Each (In a Pack of 10) (ex VAT)

Sifam 21.5mm Black Potentiometer Knob for 6mm Shaft Splined, S211 006BK

€ 49,56

€ 4,956 Each (In a Pack of 10) (ex VAT)

Sifam 21.5mm Black Potentiometer Knob for 6mm Shaft Splined, S211 006BK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 4,956€ 49,56
100 - 490€ 4,381€ 43,81
500 - 990€ 3,469€ 34,69
1000 - 2490€ 3,331€ 33,31
2500+€ 3,196€ 31,96
Може да се интересувате от

Технически документи

Спецификации

Brand

Sifam

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

21.5mm

Knob Height

17.7mm

Body Colour

Black

Indicator Colour

White

Depth

10mm

Material

Nylon

Knob Type

Collet Knob with Line

Страна на произход

United Kingdom

Детайли за продукта

Matt Finish Collet Knobs (Style 1)

From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.

Features and Benefits:

• Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
• The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
• The 11mm and 15mm versions incorporate round nuts with slots
• Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available

Collet Knobs

Може да се интересувате от