Технически документи
Спецификации
Brand
SifamShaft Size
4mm
Shaft Type
Circular
Knob Diameter
11.5mm
Knob Height
14mm
Body Colour
Black
Indicator Colour
White
Depth
7mm
Material
Nylon
Knob Type
Collet Knob
Страна на произход
United Kingdom
Детайли за продукта
Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.
Features and Benefits:
Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
The 11mm and 15mm versions incorporate round nuts with slots
Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available
Collet Knobs
€ 29,72
€ 2,972 Each (In a Pack of 10) (ex VAT)
10
€ 29,72
€ 2,972 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 2,972 | € 29,72 |
50 - 240 | € 1,855 | € 18,55 |
250+ | € 1,543 | € 15,43 |
Технически документи
Спецификации
Brand
SifamShaft Size
4mm
Shaft Type
Circular
Knob Diameter
11.5mm
Knob Height
14mm
Body Colour
Black
Indicator Colour
White
Depth
7mm
Material
Nylon
Knob Type
Collet Knob
Страна на произход
United Kingdom
Детайли за продукта
Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.
Features and Benefits:
Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
The 11mm and 15mm versions incorporate round nuts with slots
Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available