Технически документи
Спецификации
Brand
SifamShaft Type
Tang
Knob Height
12mm
Body Colour
Black
Indicator Colour
White
Material
Nylon
Knob Type
Slider with Line
Детайли за продукта
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control
€ 2,08
€ 0,416 Each (In a Pack of 5) (ex VAT)
5
€ 2,08
€ 0,416 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,416 | € 2,08 |
25 - 45 | € 0,395 | € 1,98 |
50 - 95 | € 0,36 | € 1,80 |
100 - 195 | € 0,337 | € 1,68 |
200+ | € 0,306 | € 1,53 |
Технически документи
Спецификации
Brand
SifamShaft Type
Tang
Knob Height
12mm
Body Colour
Black
Indicator Colour
White
Material
Nylon
Knob Type
Slider with Line
Детайли за продукта
Two Slot Nylon Slider Knobs
Available in 3 shaft fitting types: Straight, T-bar, tapered
Black nylon moulding with indicator line
Ergonomic design for ease of control