Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5, 60mm Bore

Номер на артикул на RS: 886-2200Марка: Sifam Tinsley№ по каталога на производителя: XM20-365141S000000
brand-logo

Технически документи

Спецификации

Current Ratio

750:5

Bore Size

60mm

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Series

Omega XMER

Dimensions

86 x 45 x 110 mm

Страна на произход

India

Детайли за продукта

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5, 60mm Bore

P.O.A.

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 750:5, 60mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Current Ratio

750:5

Bore Size

60mm

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Series

Omega XMER

Dimensions

86 x 45 x 110 mm

Страна на произход

India

Детайли за продукта

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Може да се интересувате от