Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sifam Tinsley Monitoring Relay

Номер на артикул на RS: 136-5727Марка: Sifam Tinsley№ по каталога на производителя: TT25-78FH2DRZ00000
brand-logo

Технически документи

Спецификации

Current Ratio

5:1

Supply Voltage

24 → 60 V ac/dc, 60 → 300 V ac/dc

Output Current

4 → 20 mA

Overall Height

65.5mm

Overall Width

43.75mm

Overall Depth

106.5mm

Minimum Temperature

0°C

Maximum Temperature

+45°C

Mounting Type

DIN Rail

Series

TT

Страна на произход

India

Детайли за продукта

Theta Hz Programmable Current Transducers

Sifam Tinsley Theta Hz programmable transducer is used for frequency measurement. The output signal is proportional to measured frequency and is either load independent DC Current or DC Voltage.

Features and Benefits

On-site programmable inputs
On-site selectable output: DC Current or DC Voltage
Output response time < 400 m/sec
Accuracy Class 0.2 (IEC / EN 60688)
Seven segment LCD display
RS485 (ModBus) communication

Sifam Tinsley Current Transducers

Информацията за складовите наличности временно не е налична.

€ 127,88

€ 127,88 Всеки (ex VAT)

Sifam Tinsley Monitoring Relay

€ 127,88

€ 127,88 Всеки (ex VAT)

Sifam Tinsley Monitoring Relay
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Current Ratio

5:1

Supply Voltage

24 → 60 V ac/dc, 60 → 300 V ac/dc

Output Current

4 → 20 mA

Overall Height

65.5mm

Overall Width

43.75mm

Overall Depth

106.5mm

Minimum Temperature

0°C

Maximum Temperature

+45°C

Mounting Type

DIN Rail

Series

TT

Страна на произход

India

Детайли за продукта

Theta Hz Programmable Current Transducers

Sifam Tinsley Theta Hz programmable transducer is used for frequency measurement. The output signal is proportional to measured frequency and is either load independent DC Current or DC Voltage.

Features and Benefits

On-site programmable inputs
On-site selectable output: DC Current or DC Voltage
Output response time < 400 m/sec
Accuracy Class 0.2 (IEC / EN 60688)
Seven segment LCD display
RS485 (ModBus) communication

Sifam Tinsley Current Transducers