Sifam Tinsley NA6 LED Digital Panel Multi-Function Meter, 137.5mm x 44mm

Номер на артикул на RS: 886-1765Марка: Sifam Tinsley№ по каталога на производителя: NA6-TRGU1141000U
brand-logo

Технически документи

Спецификации

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

137.5mm

Cutout Width

44mm

Depth

100mm

Number Of Digits

4

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

±300 mV → 600 V (Voltage), ±40 mA → ±5 A (Current), 0 → 10 kΩ (Resistance), -200 → +1760 °C (Temperature)

Meter Type

Electronic

Approvals

ASTA, CE, CSA, UL

Minimum Measurement

±300 mV (Voltage), ±40 mA (Current), 0 kΩ (Resistance), -200 °C (Temperature)

Series

NA6

Страна на произход

India

Детайли за продукта

NA6 Digital Bar Graph Meter

NA6 programmable meters with multicolour bar graph indicators are designed to measure and record DC Current or DC voltage, temperature, resistance and other non-electrical magnitudes like: level, flow, pressure and humidity.

3 or 7 colour bar graph with programmable colour switching over
2 independant measuring channels with a universal input
Recording of 750 measuring segments, released temporary
Programmable indication characteristic and bar graph magnifier
Up to 8 programmable alarm outputs
Mathematical operations on channels
Communication in SCADA systems (RS485/Modbus interface)
Conversion of measured quantity into an analogue standard signal for automation systems

Sifam Tinsley Multifunction Meter

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sifam Tinsley NA6 LED Digital Panel Multi-Function Meter, 137.5mm x 44mm

P.O.A.

Sifam Tinsley NA6 LED Digital Panel Multi-Function Meter, 137.5mm x 44mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

137.5mm

Cutout Width

44mm

Depth

100mm

Number Of Digits

4

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

±300 mV → 600 V (Voltage), ±40 mA → ±5 A (Current), 0 → 10 kΩ (Resistance), -200 → +1760 °C (Temperature)

Meter Type

Electronic

Approvals

ASTA, CE, CSA, UL

Minimum Measurement

±300 mV (Voltage), ±40 mA (Current), 0 kΩ (Resistance), -200 °C (Temperature)

Series

NA6

Страна на произход

India

Детайли за продукта

NA6 Digital Bar Graph Meter

NA6 programmable meters with multicolour bar graph indicators are designed to measure and record DC Current or DC voltage, temperature, resistance and other non-electrical magnitudes like: level, flow, pressure and humidity.

3 or 7 colour bar graph with programmable colour switching over
2 independant measuring channels with a universal input
Recording of 750 measuring segments, released temporary
Programmable indication characteristic and bar graph magnifier
Up to 8 programmable alarm outputs
Mathematical operations on channels
Communication in SCADA systems (RS485/Modbus interface)
Conversion of measured quantity into an analogue standard signal for automation systems

Sifam Tinsley Multifunction Meter

Може да се интересувате от