Технически документи
Спецификации
Brand
Sifam TinsleyChart Type
Graphical
Number of Inputs
2
Parameter Measured
Current, Humidity, Resistance, Temperature, Voltage
Maximum Humidity Measurement
95%RH
Maximum Temperature Measurement
+55 °C
Maximum Current Measurement
0.5 A, 20 mA, 30mA
Number of Outputs
3
Maximum Resistance Measurement
0 → 500Ω
Maximum Operating Voltage
253 V ac, 320 V dc
Recorder Input Type
Current, Humidity, Resistance, Temperature, Voltage
Maximum Voltage Measurement
10 V ac, 250 V ac, 30V dc
Model Number p
RN30B-112900E7
IP Rating
IP10, IP65
Best Current Measurement Accuracy
0.2 %
Weight
<200g
Minimum Operating Voltage
85 V ac, 90 V dc
Best Voltage Measurement Accuracy
0.2 %
Best Resistance Measurement Accuracy
0.2 %
Height
48mm
Power Source
Mains
Width
93mm
Length
96mm
Страна на произход
India
Детайли за продукта
N30B Digital Panel Recorder
The digital panel recorder N30B is destined to data readout and recording from devices with RS485 interface and Modbus RTU protocol.
2 x RS485 interface with Modbus RTU protocol (Master & Slave)
14mm 5 digit 3 colour display, programmable in 3 ranges of the display value
21 point individual characteristic (indication rescaling)
Internal memory (350064 records)
Data archiving on MMC/SD card with capacity up to 4GB
Data archiving on PC in MySQL database
Conversion into an analogue signal (0-10V or 0/4-20mA)
Indication of capacity exceeding of MMC/SD card
RTC with daylight saving time (DST) automatic adjustment
Sifam
€ 242,57
€ 242,57 Всеки (ex VAT)
1
€ 242,57
€ 242,57 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Sifam TinsleyChart Type
Graphical
Number of Inputs
2
Parameter Measured
Current, Humidity, Resistance, Temperature, Voltage
Maximum Humidity Measurement
95%RH
Maximum Temperature Measurement
+55 °C
Maximum Current Measurement
0.5 A, 20 mA, 30mA
Number of Outputs
3
Maximum Resistance Measurement
0 → 500Ω
Maximum Operating Voltage
253 V ac, 320 V dc
Recorder Input Type
Current, Humidity, Resistance, Temperature, Voltage
Maximum Voltage Measurement
10 V ac, 250 V ac, 30V dc
Model Number p
RN30B-112900E7
IP Rating
IP10, IP65
Best Current Measurement Accuracy
0.2 %
Weight
<200g
Minimum Operating Voltage
85 V ac, 90 V dc
Best Voltage Measurement Accuracy
0.2 %
Best Resistance Measurement Accuracy
0.2 %
Height
48mm
Power Source
Mains
Width
93mm
Length
96mm
Страна на произход
India
Детайли за продукта
N30B Digital Panel Recorder
The digital panel recorder N30B is destined to data readout and recording from devices with RS485 interface and Modbus RTU protocol.
2 x RS485 interface with Modbus RTU protocol (Master & Slave)
14mm 5 digit 3 colour display, programmable in 3 ranges of the display value
21 point individual characteristic (indication rescaling)
Internal memory (350064 records)
Data archiving on MMC/SD card with capacity up to 4GB
Data archiving on PC in MySQL database
Conversion into an analogue signal (0-10V or 0/4-20mA)
Indication of capacity exceeding of MMC/SD card
RTC with daylight saving time (DST) automatic adjustment