Siemens Manual Automatic Hydraulic Balancing of Terminal Units Pneumatic Manual Control Valve S55264 Series, R 3/4,

Номер на артикул на RS: 282-5297Марка: Siemens№ по каталога на производителя: VPI46.20F1.4 / S55264-V111
brand-logo

Технически документи

Спецификации

Brand

Siemens

Control Mechanism

Manual

Connection Port Thread

R 3/4

Function

Automatic Hydraulic Balancing of Terminal Units

Thread Size

1/2in

Thread Standard

R

Manufacturer Series

S55264

Maximum Operating Pressure

8bar

Body Material

Brass

Maximum Flow Rate

1.33m³/h

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

+50°C

Number of Ports

2

Model Number p

S55264-V111

Страна на произход

Denmark

€ 139,57

€ 139,57 Всеки (ex VAT)

Siemens Manual Automatic Hydraulic Balancing of Terminal Units Pneumatic Manual Control Valve S55264 Series, R 3/4,

€ 139,57

€ 139,57 Всеки (ex VAT)

Siemens Manual Automatic Hydraulic Balancing of Terminal Units Pneumatic Manual Control Valve S55264 Series, R 3/4,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Siemens

Control Mechanism

Manual

Connection Port Thread

R 3/4

Function

Automatic Hydraulic Balancing of Terminal Units

Thread Size

1/2in

Thread Standard

R

Manufacturer Series

S55264

Maximum Operating Pressure

8bar

Body Material

Brass

Maximum Flow Rate

1.33m³/h

Minimum Operating Temperature

'+1°C

Maximum Operating Temperature

+50°C

Number of Ports

2

Model Number p

S55264-V111

Страна на произход

Denmark