Siemens Brass 3/8 in R Male to 3/8 in Rp Female Thermostatic Radiator Valve

Номер на артикул на RS: 282-5290Марка: Siemens№ по каталога на производителя: VDN110
brand-logo

Технически документи

Спецификации

Brand

Siemens

Connection 1

3/8 in R Male

Connection 2

3/8 in Rp Female

Valve Type

Axial

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Size 1

3/8in

Connection Size 2

3/8in

Maximum Set Temperature

'+120°C

Minimum Set Temperature

'+1°C

Thread Standard or Connection Type 1

BSPT

Thread Standard or Connection Type 2

BSPT

Temperature Setting Range

+1 → +120 °C

Страна на произход

Bulgaria

Информацията за складовите наличности временно не е налична.

€ 19,49

€ 19,49 Всеки (ex VAT)

Siemens Brass 3/8 in R Male to 3/8 in Rp Female Thermostatic Radiator Valve

€ 19,49

€ 19,49 Всеки (ex VAT)

Siemens Brass 3/8 in R Male to 3/8 in Rp Female Thermostatic Radiator Valve
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Connection 1

3/8 in R Male

Connection 2

3/8 in Rp Female

Valve Type

Axial

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Size 1

3/8in

Connection Size 2

3/8in

Maximum Set Temperature

'+120°C

Minimum Set Temperature

'+1°C

Thread Standard or Connection Type 1

BSPT

Thread Standard or Connection Type 2

BSPT

Temperature Setting Range

+1 → +120 °C

Страна на произход

Bulgaria