Технически документи
Спецификации
Brand
SiemensMedia Monitored
Fluid, Liquid
Device Type
Flow Switch
Minimum Flow Rate
1.3 m3/h
Maximum Flow Rate
94.2 m3/h
Supply Voltage
250 V ac
Minimum Media Temperature
-20 °C
Maximum Media Temperature
+120°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Series
QVE1900
Current Rating
15 A
Страна на произход
Italy
€ 201,92
€ 201,92 Всеки (ex VAT)
1
€ 201,92
€ 201,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensMedia Monitored
Fluid, Liquid
Device Type
Flow Switch
Minimum Flow Rate
1.3 m3/h
Maximum Flow Rate
94.2 m3/h
Supply Voltage
250 V ac
Minimum Media Temperature
-20 °C
Maximum Media Temperature
+120°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Series
QVE1900
Current Rating
15 A
Страна на произход
Italy