Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens 150VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary

Номер на артикул на RS: 847-2703Марка: Siemens№ по каталога на производителя: MT0150A
brand-logo
Преглед на всички в DIN Rail Transformers

Технически документи

Спецификации

Brand

Siemens

Primary Voltage Rating

240 x 480, 230 x 460, 220 x 440V ac

Secondary Voltage Rating

120/115/110V ac

Power Rating

150VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

102mm

Width

3.75in

Depth

4.54in

Dimensions

3.94 x 3.75 x 4.54in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

6.7lb

Страна на произход

Mexico

Детайли за продукта

Siemens MT Range Transformers

The MT series from Siemens offers various quality, high performance control transformers in a silicon steel-laminated core and copper magnet wire for increased transformer efficiency. The range is epoxy-encapsulated to resist moisture, dust and industrial contaminants and is UL listed and CSA certified.

Features and Benefits:

UL listed and CSA certified
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Siemens 150VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary

P.O.A.

Siemens 150VA DIN Rail Transformer, 240 x 480, 230 x 460, 220 x 440V ac Primary, 120/115/110V ac Secondary
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Siemens

Primary Voltage Rating

240 x 480, 230 x 460, 220 x 440V ac

Secondary Voltage Rating

120/115/110V ac

Power Rating

150VA

Mounting Type

Screw Mount

Number of Outputs

1

Length

102mm

Width

3.75in

Depth

4.54in

Dimensions

3.94 x 3.75 x 4.54in

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

6.7lb

Страна на произход

Mexico

Детайли за продукта

Siemens MT Range Transformers

The MT series from Siemens offers various quality, high performance control transformers in a silicon steel-laminated core and copper magnet wire for increased transformer efficiency. The range is epoxy-encapsulated to resist moisture, dust and industrial contaminants and is UL listed and CSA certified.

Features and Benefits:

UL listed and CSA certified
Silicon steel-laminated core for increased transformer efficiency
Epoxy-encapsulated to resist moisture, dust and industrial contaminants

Може да се интересувате от