Siemens 8WD44 Series Red Flashing Light Element, 230 V ac, LED Bulb, AC, IP65

Номер на артикул на RS: 181-1665Марка: Siemens№ по каталога на производителя: 8WD4450-5AB
brand-logo

Технически документи

Спецификации

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Beacon

Current Type

AC

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

230 V ac

Height

65.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Red

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 83,28

€ 83,28 Всеки (ex VAT)

Siemens 8WD44 Series Red Flashing Light Element, 230 V ac, LED Bulb, AC, IP65

€ 83,28

€ 83,28 Всеки (ex VAT)

Siemens 8WD44 Series Red Flashing Light Element, 230 V ac, LED Bulb, AC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Range

SIRIUS 8WD4

Series

8WD44

Component Type

Beacon

Current Type

AC

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

230 V ac

Height

65.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Red

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more