Siemens 8WD4420 Series Green Continuous lighting Effect Flashing Light Element, 24 V ac/dc, LED Bulb, AC/DC, IP65

Технически документи
Спецификации
Brand
SiemensRange
SIRIUS
Series
8WD4420
Component Type
Beacon
Multifunction
No
Current Type
AC/DC
Light Effect
Continuous lighting
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Lamp Colour
Green
Height
65.5mm
Base Diameter
70mm
IP Rating
IP65
Maximum Temperature
+50°C
Housing Colour
Green
Minimum Temperature
-20°C
Distrelec Product Id
30397115
Страна на произход
Germany
€ 83,19
€ 83,19 Всеки (ex VAT)
1
€ 83,19
€ 83,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensRange
SIRIUS
Series
8WD4420
Component Type
Beacon
Multifunction
No
Current Type
AC/DC
Light Effect
Continuous lighting
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Lamp Colour
Green
Height
65.5mm
Base Diameter
70mm
IP Rating
IP65
Maximum Temperature
+50°C
Housing Colour
Green
Minimum Temperature
-20°C
Distrelec Product Id
30397115
Страна на произход
Germany