Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 5 → 100s, 1-Function, SPDT

Номер на артикул на RS: 834-7521Марка: Siemens№ по каталога на производителя: 7PV1513-1AP30
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

200 → 240V

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

5 → 100s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+55°C

Depth

67mm

Length

90.5mm

Minimum Operating Temperature

-25°C

Time Delay

11ms

Страна на произход

Czech Republic

Детайли за продукта

Siemens SIRIUS 7PV15 - On-Delay Timer Relay

Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.

On-Delay function
Rotary switch on the front
LED indicator for switch position and voltage
Combination wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,55

€ 36,55 Всеки (ex VAT)

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 5 → 100s, 1-Function, SPDT

€ 36,55

€ 36,55 Всеки (ex VAT)

Siemens DIN Rail Mount Timer Relay, 200 → 240V, 1-Contact, 5 → 100s, 1-Function, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Siemens

Supply Voltage

200 → 240V

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

5 → 100s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+55°C

Depth

67mm

Length

90.5mm

Minimum Operating Temperature

-25°C

Time Delay

11ms

Страна на произход

Czech Republic

Детайли за продукта

Siemens SIRIUS 7PV15 - On-Delay Timer Relay

Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.

On-Delay function
Rotary switch on the front
LED indicator for switch position and voltage
Combination wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more