Siemens LUT400 Series Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc, 100 → 230 V ac 2

Номер на артикул на RS: 804-3945Марка: Siemens№ по каталога на производителя: 7ML5050-0AA11-1DA0
brand-logo

Технически документи

Спецификации

Brand

Siemens

Number of Inputs

2

Mounting Style

Panel Mount

Supply Voltage

10 → 32 V dc, 100 → 230 V ac

Overall Length

190mm

Overall Width

144mm

Overall Depth

155mm

Series

LUT400

Standards Met

CE

IP Rating

IP66/IP68

Страна на произход

Canada

Детайли за продукта

Ultrasonic Level Controller - SITRANS

Siemens LUT400 series ultrasonic level controllers. Available in two models, LUT420 for level control of slurries, solids and liquids with basic data logging and pump control functionality, LUT430 for level, pump and flow control. The LUT430 has all the functionality of the LUT420 with the addition of advanced pump control and alarm function. When used with Siemens Echomax transducers the LUT420/LUT430 utilises Siemens ’Sonic intelligence’ technology to guard against errors due to false echoes. Suitable for a varied range of applications including level measurement, pump control, open channel , storage vessel and dry storage monitoring

HART 7.0 USB communication
4 to 20 mA output / 3 relays
Operational range 0.3m to 60m (transducer application/dependant)
Data logger capability
Echomax compatible
Accuracy of ± 1mm + 0.17% of distance
Digital back-up override from point level sensor
Real time clock

Информацията за складовите наличности временно не е налична.

€ 1 211,08

€ 1 211,08 Всеки (ex VAT)

Siemens LUT400 Series Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc, 100 → 230 V ac 2

€ 1 211,08

€ 1 211,08 Всеки (ex VAT)

Siemens LUT400 Series Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc, 100 → 230 V ac 2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Number of Inputs

2

Mounting Style

Panel Mount

Supply Voltage

10 → 32 V dc, 100 → 230 V ac

Overall Length

190mm

Overall Width

144mm

Overall Depth

155mm

Series

LUT400

Standards Met

CE

IP Rating

IP66/IP68

Страна на произход

Canada

Детайли за продукта

Ultrasonic Level Controller - SITRANS

Siemens LUT400 series ultrasonic level controllers. Available in two models, LUT420 for level control of slurries, solids and liquids with basic data logging and pump control functionality, LUT430 for level, pump and flow control. The LUT430 has all the functionality of the LUT420 with the addition of advanced pump control and alarm function. When used with Siemens Echomax transducers the LUT420/LUT430 utilises Siemens ’Sonic intelligence’ technology to guard against errors due to false echoes. Suitable for a varied range of applications including level measurement, pump control, open channel , storage vessel and dry storage monitoring

HART 7.0 USB communication
4 to 20 mA output / 3 relays
Operational range 0.3m to 60m (transducer application/dependant)
Data logger capability
Echomax compatible
Accuracy of ± 1mm + 0.17% of distance
Digital back-up override from point level sensor
Real time clock