Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siemens Echomax XPS Series Ultrasonic Level Ultrasonic, ATEX-Rated

Номер на артикул на RS: 804-4137Марка: Siemens№ по каталога на производителя: 7ML1115-3CA30Distrelec Article No.: 30402213
brand-logo
Преглед на всички в Сензори за ниво

Технически документи

Спецификации

Brand

Siemens

Device Type

Ultrasonic

Cable Length

10m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+95°C

Series

Echomax XPS

Hazardous Area Certification

ATEX

Страна на произход

China

Детайли за продукта

Echomax XPS

Simens XPS series of ultrasonic transducers are suitable for both solid and liquid level measurement. Echomax transducers feature a narrow, highly sensitive beam with Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for diverse range of mediums including solids, dusty solids, pellets, slurries and liquids.

PVDF, IP68 rated enclosure
Submergence detection (XPS-10 / XPS-15 )
44 kHz frequency (30 kHz XPS-30)
6° Beam angle (12° XPS-10)
Max range 10m (XPS-10), 15m (XPS-15), 30m (XPS-30)
Internal temperature compensation
Self cleaning
Suitable for use indoors and outdoors

Информацията за складовите наличности временно не е налична.

€ 752,09

€ 752,09 Всеки (ex VAT)

Siemens Echomax XPS Series Ultrasonic Level Ultrasonic, ATEX-Rated

€ 752,09

€ 752,09 Всеки (ex VAT)

Siemens Echomax XPS Series Ultrasonic Level Ultrasonic, ATEX-Rated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Device Type

Ultrasonic

Cable Length

10m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+95°C

Series

Echomax XPS

Hazardous Area Certification

ATEX

Страна на произход

China

Детайли за продукта

Echomax XPS

Simens XPS series of ultrasonic transducers are suitable for both solid and liquid level measurement. Echomax transducers feature a narrow, highly sensitive beam with Siemens sonic intelligence (when used in conjunction with a Siemens transceiver) to provide accurate results without interference. Suitable for diverse range of mediums including solids, dusty solids, pellets, slurries and liquids.

PVDF, IP68 rated enclosure
Submergence detection (XPS-10 / XPS-15 )
44 kHz frequency (30 kHz XPS-30)
6° Beam angle (12° XPS-10)
Max range 10m (XPS-10), 15m (XPS-15), 30m (XPS-30)
Internal temperature compensation
Self cleaning
Suitable for use indoors and outdoors