Siemens SIWAREX WL Series Load Cell, 10 t Range, Compression Measure

Номер на артикул на RS: 187-3269Марка: Siemens№ по каталога на производителя: 7MH5108-5AD00
brand-logo
Преглед на всички в Тензометри

Технически документи

Спецификации

Brand

Siemens

Force Measured

Compression

Force/ Load Measurement Range

10 t

Series

SIWAREX WL

IP Rating

IP68

Housing Material

Stainless Steel

Depth

22mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Force Measurement Range

10 t

Dimensions

Ø 89 x 22 mm

Accuracy

±0.02%

Страна на произход

China

Детайли за продукта

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Compression Load Cell

The Siemens compression load cell is suitable for a variety of uses, particularly for use in small and medium sized containers or truck scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• Compact load cell.
• Suitable for implementation in container, hopper and vehicle scales.
• The measurement element of the load cell is a stainless steel solid cylinder to which four strain gauges are applied, offering a protection rating of IP68.
• This range of bending beam load cells offer rated loads ranging from 500kg to 500t.

Информацията за складовите наличности временно не е налична.

€ 716,47

€ 716,47 Всеки (ex VAT)

Siemens SIWAREX WL Series Load Cell, 10 t Range, Compression Measure

€ 716,47

€ 716,47 Всеки (ex VAT)

Siemens SIWAREX WL Series Load Cell, 10 t Range, Compression Measure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Force Measured

Compression

Force/ Load Measurement Range

10 t

Series

SIWAREX WL

IP Rating

IP68

Housing Material

Stainless Steel

Depth

22mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Force Measurement Range

10 t

Dimensions

Ø 89 x 22 mm

Accuracy

±0.02%

Страна на произход

China

Детайли за продукта

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Compression Load Cell

The Siemens compression load cell is suitable for a variety of uses, particularly for use in small and medium sized containers or truck scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• Compact load cell.
• Suitable for implementation in container, hopper and vehicle scales.
• The measurement element of the load cell is a stainless steel solid cylinder to which four strain gauges are applied, offering a protection rating of IP68.
• This range of bending beam load cells offer rated loads ranging from 500kg to 500t.