Siemens SIWAREX WL Series Load Cell, 100kg Range, Compression Measure

Номер на артикул на RS: 187-3259Марка: Siemens№ по каталога на производителя: 7MH5106-3AD00Distrelec Article No.: 30397106
brand-logo
Преглед на всички в Тензометри

Технически документи

Спецификации

Brand

Siemens

Force Measured

Compression

Force/ Load Measurement Range

100kg

Series

SIWAREX WL

Terminal Type

Screw

IP Rating

IP68

Housing Material

Stainless Steel

Length

120mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Accuracy

±0.02%

Force Measurement Range

100kg

Dimensions

Ø 39 x 120 mm

Distrelec Product Id

30397106

Страна на произход

China

Детайли за продукта

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Bending Beam Load Cell

The Siemens Bending Beam load cell is suitable for a variety of uses, particularly for use in small scale container and platform scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• The measurement element of the load cell is a stainless steel double bending beam to which four strain gauges are applied, offering a protection rating of IP68.
• A maximum resolution of up to 15,000 divisions allowing for very precise scales.
• This range of bending beam load cells offer rated loads ranging from 10kg to 500kg.
• All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.

Информацията за складовите наличности временно не е налична.

€ 429,05

€ 429,05 Всеки (ex VAT)

Siemens SIWAREX WL Series Load Cell, 100kg Range, Compression Measure

€ 429,05

€ 429,05 Всеки (ex VAT)

Siemens SIWAREX WL Series Load Cell, 100kg Range, Compression Measure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Force Measured

Compression

Force/ Load Measurement Range

100kg

Series

SIWAREX WL

Terminal Type

Screw

IP Rating

IP68

Housing Material

Stainless Steel

Length

120mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+65°C

Accuracy

±0.02%

Force Measurement Range

100kg

Dimensions

Ø 39 x 120 mm

Distrelec Product Id

30397106

Страна на произход

China

Детайли за продукта

Siemens Siwarex Load Cells

The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.

Bending Beam Load Cell

The Siemens Bending Beam load cell is suitable for a variety of uses, particularly for use in small scale container and platform scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.

Features and Benefits

• The measurement element of the load cell is a stainless steel double bending beam to which four strain gauges are applied, offering a protection rating of IP68.
• A maximum resolution of up to 15,000 divisions allowing for very precise scales.
• This range of bending beam load cells offer rated loads ranging from 10kg to 500kg.
• All load cells are equipped with an integral overload protection if they feature a rating load of up to 13 t.