Siemens SIWAREX FTA Series Monitoring Module for Use with S7-300 Series, Analogue, Analogue

Номер на артикул на RS: 144-2579Марка: Siemens№ по каталога на производителя: 7MH4900-2AA01
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Monitoring Module

Range

SIWAREX FTA

Series

SIWAREX FTA

Input Type

Analogue

Number of Inputs

7

Number of Outputs

8

Output Type

Analogue

For Use With

S7-300 Series

Mounting Type

DIN Rail

Application

Bagging, Filling, Loading, Proportioning

Dimensions

125 x 80 x 130 mm

Страна на произход

Germany

Детайли за продукта

SIWAREX FTA Weighing Module

The SIWAREX FTA (Flexible Technology, Automatic Weighing Instrument) from Siemens is a versatile and flexible weighing module. It can be used wherever a scale needs to work automatically according to a defined plan.
The module can be used on its own, however it has been designed for use with SIMATIC.
The functionality of the scale includes, non-automatic, automatic for balancing, automatic for catch weighing and automatic for discontinuous totalising.

Features and Benefits

• Uniform structure and universal communication
• Uniform project planning with SIMATIC
• Direct application in SIMATIC automation system
• Application in the decentralised system concept by connecting to PROFIBUS DP/PROFINET through ET 200M
• Weight measurement or force to resolutions of 16 million parts
• Precision of 3 x 6000 d, calibratable (0.5 μV per e)
• Calibratable display with SIMATIC HMI standard operator panels
• Several dosage speeds
• Smooth or step controlled dosage control
• Parameter definable inputs and outputs
• Standalone operation possible
• Extensive diagnostic functions

Product Application Information

Typical fields of application are:
• Liquid filling
• Bagging in a packaging system
• Weighing catch levels, level decrease and fill weighing
• Catch level testing
• Material loading with totalising

Where weighing technology requires high speed and precision, the SIWAREX FTA is the optimal solution. The high-resolution scales can be built to work precisely over broad areas.

PLC Based Weighing Modules

Информацията за складовите наличности временно не е налична.

€ 2 317,91

€ 2 317,91 Всеки (ex VAT)

Siemens SIWAREX FTA Series Monitoring Module for Use with S7-300 Series, Analogue, Analogue

€ 2 317,91

€ 2 317,91 Всеки (ex VAT)

Siemens SIWAREX FTA Series Monitoring Module for Use with S7-300 Series, Analogue, Analogue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Siemens

Accessory Type

Monitoring Module

Range

SIWAREX FTA

Series

SIWAREX FTA

Input Type

Analogue

Number of Inputs

7

Number of Outputs

8

Output Type

Analogue

For Use With

S7-300 Series

Mounting Type

DIN Rail

Application

Bagging, Filling, Loading, Proportioning

Dimensions

125 x 80 x 130 mm

Страна на произход

Germany

Детайли за продукта

SIWAREX FTA Weighing Module

The SIWAREX FTA (Flexible Technology, Automatic Weighing Instrument) from Siemens is a versatile and flexible weighing module. It can be used wherever a scale needs to work automatically according to a defined plan.
The module can be used on its own, however it has been designed for use with SIMATIC.
The functionality of the scale includes, non-automatic, automatic for balancing, automatic for catch weighing and automatic for discontinuous totalising.

Features and Benefits

• Uniform structure and universal communication
• Uniform project planning with SIMATIC
• Direct application in SIMATIC automation system
• Application in the decentralised system concept by connecting to PROFIBUS DP/PROFINET through ET 200M
• Weight measurement or force to resolutions of 16 million parts
• Precision of 3 x 6000 d, calibratable (0.5 μV per e)
• Calibratable display with SIMATIC HMI standard operator panels
• Several dosage speeds
• Smooth or step controlled dosage control
• Parameter definable inputs and outputs
• Standalone operation possible
• Extensive diagnostic functions

Product Application Information

Typical fields of application are:
• Liquid filling
• Bagging in a packaging system
• Weighing catch levels, level decrease and fill weighing
• Catch level testing
• Material loading with totalising

Where weighing technology requires high speed and precision, the SIWAREX FTA is the optimal solution. The high-resolution scales can be built to work precisely over broad areas.

PLC Based Weighing Modules