Технически документи
Спецификации
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.1bar
Accuracy
± 0.25 %
Output Type
4 → 20 mA
Media Measured
Liquid, Gases, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Plug to DIN EN 175301-803-A
Series
SITRANS P
IP Rating
IP65, IP67
Страна на произход
Switzerland
€ 515,81
€ 515,81 Всеки (ex VAT)
1
€ 515,81
€ 515,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SiemensPressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
0.1bar
Accuracy
± 0.25 %
Output Type
4 → 20 mA
Media Measured
Liquid, Gases, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Plug to DIN EN 175301-803-A
Series
SITRANS P
IP Rating
IP65, IP67
Страна на произход
Switzerland